Christmas Opening Hours and Delivery Dates here

Recom RB-0505D Dual Output Converter SIL

Order Code:

84-2270

Brand: Recom MPN: RB-0505D

Discontinued


The Recom RB-0505D is A 1W Unregulated dual output DC/DC Converter. It has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KV DC isolation, a -40°C to +85°C operating temperature range and industry standard pin-out.


  • Accuracy: 1%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Material: UL94-VO
  • Product Specifications: Ripple: (20 MHz bandwidth) 100mVpp
  • Power: 1W
  • Output voltage: 5/5V DC
  • Specification: SIP7
  • Efficiency up to 85%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 19.6(L) x 6(W)
  • Type: DC to DC Converter RB-D Series
  • Manufacturer's part: RB-0505D
Output Voltage -5V
Input Voltage Range 5V
Power Rating 1W
Output Current -100mA
Number of Outputs 2
Mounting Style SIP-7
Temperature Range -40 to +85°C

Trustpilot