Christmas Opening Hours and Delivery Dates here
Recom International RS-1212S 2W DC/DC Converter SIP4 9-18V In 12V Out

Recom International RS-1212S 2W DC/DC Converter SIP4 9-18V In 12V Out

Order Code:

49-7145

Brand: Recom MPN: RS-1212S

Discontinued


This Recom Regulated DC/DC converter is from the RS series. The Single Output converter is supplied in the SIP8 package. This high power-density converter has an industrial temperature range of -40°C to +85°C and extra features like Remote On-Off control. These are just two of the characteristics of this converter, making it ideal for highly sophisticated industrial designs. This converter is supplied with a 2:1 voltage range and an isolation of 1kV.


  • Accuracy: 0.5%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Output current: 166mA
  • Power: 2W
  • Input voltage: 9 - 18V
  • Output voltage: 12V
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Specification: SIP8
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 21.8(L) x 9.2(W)mm
  • Type: DC to DC Converter RS Series
  • Manufacturer's part: RS-1212S
Output Voltage 12V
Input Voltage Range 9 to 18V
Power Rating 2W
Output Current 166mA
Number of Outputs 1
Mounting Style SIP-8
Temperature Range -40 to +85°C

Trustpilot