Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Recom International RS-0505S 2W DC/DC Converter SIP4 4.5-9V In 5V Out

Recom International RS-0505S 2W DC/DC Converter SIP4 4.5-9V In 5V Out

Order Code:  

49-7140

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RS-0505S Copy to clipboard
 Report an error

Discontinued

This Recom Regulated DC/DC converter is from the RS series. The Single Output converter is supplied in the SIP8 package. This high power-density converter has an industrial temperature range of -40°C to +85°C and extra features like Remote On-Off control. These are just two of the characteristics of this converter, making it ideal for highly sophisticated industrial designs. This converter is supplied with a 2:1 voltage range and an isolation of 1kV.
  • Accuracy: 0.5%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Residual ripple: (20MHz bandwidth) 50mVpp
  • Output current: 400mA
  • Power: 2W
  • Input voltage: 4,5 - 9V
  • Output voltage: 5V
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Specification: SIP8
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 21.8(L) x 9.2(W)mm
  • Type: DC to DC Converter RS Series
  • Manufacturer's part: RS-0505S

Reviews


Be the first to submit a review