Christmas Opening Hours and Delivery Dates here
Recom 80099028 R-625.0P DC/DC Converter 9-32V In 5V Out

Recom 80099028 R-625.0P DC/DC Converter 9-32V In 5V Out

Order Code:

49-8192

Brand: Recom MPN: R-625.0P

Discontinued


The Recom R-625.0P is a high performance SIP12, 2A DC to DC Converter with an adjustable output voltage. The synchronous rectification yields excellent efficiencies of up to 97%.

The converter features a short circuit protection with an internal crowbar function to reduce the short circuit input current to under 50mA during fault conditions. This non-isolated converter is supplied with the pins in the vertical through hole position.


  • Non-isolated
  • Input voltage: 9-32V DC
  • Output voltage: 5V DC
  • Voltage adjust range: 1.8-9V DC
  • Output current: 2A
  • Operating Temperature from -40°C to +85°C
  • Weight: 9g
  • Dimensions: 32.2(L) x 9.1(W)mm
  • Type: DC-DC Converter R-6xxx Series
  • Manufacturer's part: R-625.0P

Trustpilot