Christmas Opening Hours and Delivery Dates here
Recom 19900706 R05P212S/R8 2W DC/DC Converter 5V In 12V Out

Recom 19900706 R05P212S/R8 2W DC/DC Converter 5V In 12V Out

Order Code:

49-6809

Brand: Recom MPN: R05P212S/R8

Discontinued


The Recom R05P212S/R8 DC/DC Converter has been especially designed for IGBT driver circuits. It has an asymmetric output of 12V DC making it ideal to power IGBT drivers, so now just one converter is needed where previously two were required. The module is supplied with an input voltage of 5V DC and offers up to 6.4kVDC/1sec isolation. The converters operate reliably at temperatures between -40°C and +85°C without derating and with an efficiency of up to 75%, to meet the requirements of the different IGBT applications.

This R05P212S/R8 offers Reinforced Isolation is ideal for medical and safety applications where approved isolation is required.


  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Insulation voltage: 8000V DC
  • Output current: 167mA
  • Output voltage: 12V DC
  • Power: 2W
  • Reinforced Isolation
  • Efficiency up to 75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 19.5(L) x 9.8(W)
  • Type: 2W DC/DC Converter RxxP2xx Series
  • Manufacturer's part: R05P212S/R8

Trustpilot