Christmas Opening Hours and Delivery Dates here
Recom 19900434 R12P12S/R8 1W DC/DC Converter 12V In 12V Out

Recom 19900434 R12P12S/R8 1W DC/DC Converter 12V In 12V Out

Order Code:

49-6794

Brand: Recom MPN: R12P12S/R8

Discontinued


This Recom 1W DC/DC Converter has been especially designed for IGBT driver circuits.

The R12P12S has an asymmetric output of 12V DC making it ideal to power IGBT drivers, so now just one converter is needed where previously two were required. The module is supplied with an input voltage of 12V DC and offers up to 6.4kVDC/1sec isolation. The converter operates reliably at temperatures between -40°C and +90°C without derating and with an efficiency of up to 75%.

This R12P12S/R8 converter has a reinforced isolation and is ideal for medical and safety applications where approved isolation is required.


  • Grid pitch: 2.54mm
  • Input voltage: 12V DC
  • Output voltage 12V DC
  • Power: 1W
  • Efficiency up to 75%
  • Operating Temperature from -40°C to +90°C
  • Dimensions: 19.5(L) x 9.8(W)
  • Type: 1W DC/DC Converter RxxPxx Series
  • Manufacturer's part: R12P12S/R8

Trustpilot