Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 11001293 REC6-1212SRW/R10/A 6W DC/DC Converter 12V In 12V Out

Recom 11001293 REC6-1212SRW/R10/A 6W DC/DC Converter 12V In 12V Out

Order Code:  

49-6884

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: REC6-1212SRW/R10/A  Copy to clipboard
 Report an error

Discontinued

A Recom RREC6-1212SRW/R10/A DC to DC Converter from the REC/6 series. This converter uses a reinforced isolation transformer to offer exceptionally high isolation of 10kVDC (5kVAC/1minute). This makes it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications.

The isolation capacitance of only 20pF makes it suitable for low leakage applications. The isolation transformer is recognised by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm.

The RREC6-1212SRW/R10/A is supplied with industry standard pinouts (= option '/A'). The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.


  • Grid pitch: 2.54mm
  • Input voltage: 9 - 18V DC
  • Insulation voltage: 10000V DC
  • Output current: 500mA
  • Output voltage: 12V DC
  • Power: 6W
  • Specification: DIP24
  • Efficiency up to 80%
  • Operating Temperature from -40°C to +75°C
  • Dimensions: 32(L) x 20.3(W)
  • Type: DC to DC Converter REC/6 Series
  • Manufacturer's part: REC6-1212SRW/R10/A

Reviews


Be the first to submit a review