This Recom REC3.5-1212SRW/R10/A DC/DC Single Regulated Converter uses a reinforced isolation transformer to offer an exceptionally high isolation of 10kV DC (5kV AC/1minute). This makes it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications.
The DC/DC convertor has an isolation capacitance of only 20pF making it suitable for low leakage applications. The isolation transformer is recognised by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm.
The Regulated Converter is supplied in the standard pin-out (= "/A" ). The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.
The REC3.5-1212SRW/R10/A is supplied with an input voltage of 9.0-18V DC and an output voltage of 12V DC.
- Grid pitch: 2.54mm
- Input voltage: 9 to 18V DCc
- Insulation voltage: 10000V DC
- Output current: 290mA
- Output voltage: 12V DC
- Power: 3W
- Specification: DIP24
- Efficiency up to 82%
- Operating Temperature from -40°C to +85°C
- Dimensions: 32(L) x 20.3(W)
- Type: DC to DC Converter REC3.5/R Series
- Manufacturer's part: REC3.5-1212SRW/R10/A
| Output Voltage |
12V |
| Input Voltage Range |
9 to 18V |
| Power Rating |
3W |
| Output Current |
290mA |
| Number of Outputs |
1 |
| Mounting Style |
DIP-24 |
| Temperature Range |
-40 to +85°C |