Christmas Opening Hours and Delivery Dates here
Recom 11000823 REC3.5-1205SRW/R10/A DC/DC Converter 9-18V In 5V Out

Recom 11000823 REC3.5-1205SRW/R10/A DC/DC Converter 9-18V In 5V Out

Order Code:

49-6843

Brand: Recom MPN: REC3.5-1205SRW/R10/A

Discontinued


This Recom REC3.5-1205SRW/R10/A DC/DC Regulated Converter uses a reinforced isolation transformer to offer an exceptionally high isolation of 10kV DC (5kV AC/1minute). This makes it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications.

The DC/DC convertor has an isolation capacitance of only 20pF making it suitable for low leakage applications. The isolation transformer is recognised by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm.

The Regulated Converter is supplied in the standard pin-out (= "/A" ). The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

The REC3.5-1205SRW/R10/A is supplied with an input voltage of 9.0-18V DC and an output voltage of 5V DC.


  • Grid pitch: 2.54mm
  • Input voltage: 9 to 18V DC
  • Insulation voltage: 10000V DC
  • Output current: 700mA
  • Output voltage: 5V DC
  • Power: 3W
  • Specification: DIP24
  • Efficiency up to 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 32(L) x 20.3(W)
  • Type: DC to DC Converter REC3.5/R Series
  • Manufacturer's part: REC3.5-1205SRW/R10/A

Trustpilot