Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10012619 RSO-2412SZ/H3 DC/DC Converter 24V In 12V Out

Recom 10012619 RSO-2412SZ/H3 DC/DC Converter 24V In 12V Out

Order Code:  

49-8244

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RSO-2412SZ/H3  Copy to clipboard
 Report an error

Discontinued

The Recom RSO-2412SZ/H3 is a Single Output 1W DC/DC Converter from the RSO Series. This isolated high-power-density converter has an industrial temperature range of -40°C to +85°C and extra features like On-Off control. These are just two of the characteristics of this converter, making it ideal for highly sophisticated industrial designs.

The RSO-2412DZ/H3 is supplied in a SIP8 package supplied with a high isolation of 3kVDC (suffix /H3) which is ideal for medical applications. This version offers a 4:1 input voltage range.


  • 4:1 Voltage input range
  • Input voltage: 24V DC
  • Output voltage: 12V DC
  • Output power: 1W
  • SIP 8 Package
  • Material: UL94V-0
  • Operating Temperature from -40°C to +85°C
  • Weight: 4.7g
  • Efficiency: 73-75%
  • Dimensions: 21.8(L) x 9.2(W)mm
  • 3kVDC Isolation
  • Type: DC-DC Converter RSO-S Series
  • Manufacturer's part: RSO-24125SZ/H3

Reviews


Be the first to submit a review