Christmas Opening Hours and Delivery Dates here
Recom 10003369 REC5-2405SRWZ/H4/A 5W DC/DC Converter 24V In 5V Out

Recom 10003369 REC5-2405SRWZ/H4/A 5W DC/DC Converter 24V In 5V Out

Order Code:

49-6870

Brand: Recom MPN: REC5-2405SRWZ/H4/A

Discontinued


This Recom REC5-2405SRWZ/H4/A is a 5W Single Output DC/DC Converter that has an isolation of 4kV DC (= '/H4'), and a 4:1 voltage input making it suitable for medical applications and other high end sophisticated industrial applications.

This Recom REC5-2405SRWZ/H4/A is supplied in DIP-24 non-conductive plastic with an industry standard pinout (= option '/A'), so Remote On/Off control is possible.

The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.


  • Grid pitch: 2.54mm
  • Input voltage: 9 - 36V DC
  • Insulation voltage: 4000V DC
  • Output current: 900mA
  • Output voltage: 5V DC
  • Power: 5W
  • Specification: DIP24
  • Efficiency up to 79-81%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 32(L) x 20.3(W)
  • Type: DC to DC Converter REC5 Series
  • Manufacturer's part: REC5-2405SRWZ/H4/A

Trustpilot