Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10000666 RP-0512D DC/DC Converter 5V In 12V/12V Out

Recom 10000666 RP-0512D DC/DC Converter 5V In 12V/12V Out

Order Code:  

49-8228

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RP-0512D  Copy to clipboard
 Report an error

Discontinued

This Recom RP-0512D is a Dual Output 1W DC/DC Converter from the RP Series. The RP-0512D has very high isolation of 5.2kVDC and is a compact size. The SIP7 converter is EN-60601-1 certified, making it suitable for medical as well as IGBT driver applications. This industrial converter has an extended operating temperature range covering -40°C to +90°C and is pin compatible with the RH and RK Series.


  • Input voltage: 5V DC
  • Output voltage: Dual 12V DC
  • Output power: 1W
  • SIP 7 Package
  • Material: UL94V-0
  • Operating Temperature from -40°C to +90°C
  • Weight: 2.8g
  • Efficiency: 79-82%
  • Dimensions: 19.65(L) x 7.05(W)mm
  • 5.2kVDC Isolation
  • Type: DC-DC Converter RP-D Series
  • Manufacturer's part: RP-0512D
Mounting Style SIP-7
Number of Outputs 2
Output Voltage Min -12V
Output Voltage Max 12V
Output Current Min -42mA
Output Current Max 42mA
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +90°C

Reviews


Be the first to submit a review