This Recom RP-1505S is a Single Output 1W DC/DC Converter from the RP Series. The RP-1505S has very high isolation of 5.2kVDC and is a compact size. The SIP7 converter is EN-60601-1 certified, making it suitable for medical as well as IGBT driver applications. This industrial converter has an extended operating temperature range covering -40°C to +90°C and is pin compatible with the RH and RK Series.
- Input voltage: 15V DC
- Output voltage: 5V DC
- Output power: 1W
- SIP 7 Package
- Material: UL94V-0
- Operating Temperature from -40°C to +90°C
- Weight: 2.4g
- Efficiency: 70-72%
- Dimensions: 19.65(L) x 7.05(W)mm
- 5.2kVDC Isolation
- Type: DC-DC Converter RP-S Series
- Manufacturer's part: RP-1505S
| Output Voltage |
5V |
| Input Voltage Range |
15V |
| Power Rating |
1W |
| Output Current |
200mA |
| Number of Outputs |
1 |
| Mounting Style |
SIP-7 |
| Temperature Range |
-40 to +90°C |