Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10000534 RM-0505S 0.25W DC/DC Converter 5V In 5V Out

Recom 10000534 RM-0505S 0.25W DC/DC Converter 5V In 5V Out

Order Code:  

49-6891

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RM-0505S  Copy to clipboard
 Report an error

Discontinued

This Recom RM-0505S DC/DC converter is from the RM series. It has been designed for isolating or converting DC power rails with very light loads. The 0.25W single output converter has an efficiency that is typically 10% higher than a comparable 0.5W or 1W converter run at the same low load.


  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Insulation voltage: 1000V DC
  • Output current: 50mA
  • Output voltage: 5V DC
  • Power: 0.25W
  • Specification: SIP4
  • Efficiency: 66-72%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11(L) x 6(W)
  • Type: DC to DC Converter RM Series
  • Manufacturer's part: RM-0505S
Mounting Style SIP-4
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 5V
Output Current Min N/A
Output Current Max 50mA
Power Rating 0.25W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review