Easter Opening Hours and Delivery Dates here
Rean RTP2C 3.5mm Audio Jack 2-Pin Plug 1pc

Image Representative of Range

Rean RTP2C 3.5mm Audio Jack 2-Pin Plug 1pc

Order Code:

06-3946

Brand: Rean MPN: RTP2C EAN-13: 7613187014666
Qty Unit Price (Inc VAT)
3+ £2.04
200+ £1.96
500+ £1.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 in stock, despatched in 4 working days

The Rean AV RTP2C 3.5 mm audio jack features two pins and is manufactured by Rean AV. This compact plug is ideal for audio connections in various electronic devices. Common applications include headphones, portable speakers, and smartphones.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Cable Diameter 2mm
Connection Soldering
Connector cross section 0.24mm²
Mating cycles 1000
Number of Poles 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot