Easter Opening Hours and Delivery Dates here
Rean RLS4MPZ Audio Jack Plug 4-Pin 1pc

Image Representative of Range

Rean RLS4MPZ Audio Jack Plug 4-Pin 1pc

Order Code:

06-3895

Brand: Rean MPN: RLS4MPZ EAN-13: 2050007674634
  • Quickly find another product in this range by Connection:

    Solder pins Soldering
Qty Unit Price (Ex VAT)
3+ £1.62
10+ £1.55
25+ £1.51
50+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 in stock, despatched in 4 working days

The Rean AV RLS4MPZ audio jack features four pins and is designed for professional audio applications. Manufactured by Rean AV, it ensures reliable connectivity in various sound and recording equipment. Ideal for use in studios or live performance settings, this audio jack is sold in single units.
Type Plug Straight
Plug / Socket Plug
Connection Solder pins
Material Contact coating: AG
Mating cycles 1000
Nominal Voltage 250V
Number of Poles 4
Temperature Range -30 °C to +80 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot