Rean RLS4MDZ-H Audio Jack Plug 4 Pins 1pc High-Quality Connector

Rean RLS4MDZ-H Audio Jack Plug 4 Pins 1pc High-Quality Connector

Order Code:

06-3894

Brand: Rean MPN: RLS4MDZ-H EAN-13: 2050007674641

Discontinued


The Rean AV RLS4MDZ-H audio jack features four pins, suitable for comprehensive audio connectivity. Manufactured by Rean AV, this plug is designed for robust performance and high-quality sound transmission. It is commonly used in audio equipment and electronic devices requiring reliable audio output connections.
Type Plug Straight
Plug / Socket Plug
Connection Solder pins
Material Contact coating: AG
Mating cycles 1000
Nominal Voltage 250V
Number of Poles 4
Temperature Range -30 °C to +80 °C.°C

You may also like


Trustpilot