Easter Opening Hours and Delivery Dates here
Rean RLS4FC Audio Jack Plug 4 Pins 1pc AV Series

Image Representative of Range

Rean RLS4FC Audio Jack Plug 4 Pins 1pc AV Series

Order Code:

06-3893

Brand: Rean MPN: RLS4FC EAN-13: 7613187014994
  • Quickly find another product in this range by Connection:

    Solder pins Soldering
Qty Unit Price (Ex VAT)
1+ £5.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
25 in stock, despatched in 4 working days

The Rean AV RLS4FC is an audio jack plug with 4 pins. Manufactured by Rean AV, this audio jack is known for its reliable connectivity and robust design. It is typically used in audio applications such as headphones, microphones, and professional audio equipment.
Type Plug Straight
Plug / Socket Plug
Cable Diameter 6mm
Connection Soldering
Connector cross section 4mm²
Mating cycles 1000
Nominal Current 30A
Nominal Voltage 250V
Number of Poles 4
Temperature Range -30 °C to +80 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot