Easter Opening Hours and Delivery Dates here

REAN RJ5VM Vertical 6.35mm Stereo Jack Socket

Order Code:

20-0189

Brand: REAN a brand of Neutrik AG MPN: RJ5VM
Qty Unit Price (Ex VAT)
5+ £0.751
10+ £0.633
100+ £0.534
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
595 in stock, despatched same dayAdditional quantity lead time 4 months

This 6.35mm vertically mounted stereo jack socket is produced by Neutrik via Rean and is suitable for PCB mounting. This socket has a plastic housing and metal nose and is supplied complete with nut and washer.


  • Vertical mount – fits widely used PCB layout of existing vertical jacks
  • Space saving jack – enables highest packing density
  • Circumferential contact arrangement provides reliable switching function
  • Integrated body stop for the inserted plug ensures best conductivity independent from mating tip shape
  • Spring loaded ground contact maintains superior contact integrity
  • Manufacturer's part RJ5VM
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Chassis
Shielding No
Switch No
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot