Rean RC5FR AV XLR Connector Right Angle 5 Pins 100 pcs

Image Representative of Range

Rean RC5FR AV XLR Connector Right Angle 5 Pins 100 pcs

Order Code:

06-3845

Brand: Rean MPN: RC5FR EAN-13: 2050007673507
Qty Unit Price (Ex VAT)
1+ £649.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Rean AV RC5FR XLR connector is a right angle connector featuring five pins, ideal for applications requiring robust audio connections. Manufactured by Rean AV, this connector is known for its durability and reliable performance in professional audio settings. The pack contains 100 pieces, making it suitable for bulk installations in studios or events.
Termination Soldering
Cable Ø (max.) 7mm
Cable Ø range 4 - 7 mm
Cable Ø up to 4mm
Connector cross section 1.5mm²
Mating cycles 1000
Number of Contacts 5
Type Connector, right angle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot