Rean NYS373-0 RCA Plug Straight 2-Pin Black 1pc Coloured Ring Gold-Plated

Rean NYS373-0 RCA Plug Straight 2-Pin Black 1pc Coloured Ring Gold-Plated

Order Code:

12-8305

Brand: Rean MPN: NYS373-0 EAN-13: 2050000854507

Discontinued


The Rean AV NYS373-0 RCA connector is a straight plug with two pins, available in a black finish. It is commonly used for audio and video applications due to its reliability and ease of use. The connector is ideal for connecting AV equipment and can be utilised in various electronic devices.
Type RCA connector
Colour Black
AWG 24
Cable Diameter 3.5mm
Material ZnAl4Cu1
Mating cycles >5000
Number of Pins 2
Socket diameter 3.0 - 6.1mm
Temperature Range -20 - +70°C

You may also like


Trustpilot