Rean NSB1C-8/0 Stage Box Socket 1pc Durable and Reliable

Rean NSB1C-8/0 Stage Box Socket 1pc Durable and Reliable

Order Code:

06-3786

Brand: Rean MPN: NSB1C-8/0 EAN-13: 2050007674924

Discontinued


The Rean AV NSB1C-8/0 stage box socket is designed for professional audio connections, offering reliable signal transmission. As a high-quality accessory from Rean AV, it features robust construction for durability. This stage box socket is typically used in live sound setups and recording studios to facilitate multiple audio connections.
Connector Type Stage box
Cable Diameter 10mm
Connection Soldering
Connector cross section 0.22mm²
Height 77mm
Length 132mm
Mating cycles 1000
Nominal Current 2A
Temperature Range -25 °C to +70°C
Width 87mm

Trustpilot