Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Raytech Techno Gel Gum Potting Compound Light Blue IPX8

Order Code:  

30-0812

  Copy to clipboard
Brand: Raytech  Copy to clipboard MPN: TECHNO GEL GUM  Copy to clipboard EAN-13: 8032853659267
 Report an error
Qty Unit Price (Ex VAT)
1+ £46.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 7 days

Raytech's Techno Gel Gum is a polymeric potting compound ideal for insulating and sealing. In suitable applications it gives a degree of protection of IP 68. It sets fast at room temperature and becomes sticky and adhesive. It is ideal for filling and can be re-entered for repair work. The gel is also suitable for anticorrosion protection and is non toxic and safe. It has a high resistance to natural ageing.

The gel is supplied in 2 parts which are mixed immediately prior to use, making it economical in use, as only the required amount needs to be mixed at one time.


  • Viscous, opaque light blue fluid with good flowability
  • Gel time approx. 10 minutes at 23°C
  • Supplied in a divided bottle with beaker and stirrer
  • Makes 1 litre of compound
  • Raytech type: Techno Gel Gum
Colour Blue
Dispensing Method Mix and pour
Type Gel
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review