Raytech Magic Box 80

Order Code:

30-0669

Brand: Raytech MPN: MAGIC BOX 80 EAN-13: 8032853653326

Discontinued


Planning to buy a range of enclosures for your latest project?

Raytech Magic Boxes are suitable for any kind of installation. They can be used underground, full submersion or directly exposed to the weather. The kit contains enough gel to fill the robust, highly flame retardant boxes completely.

The gel has a 10 minute curing time and is non toxic. The magic box kit is fully RoHS, COSHH, WEEE and REACH compliant, and greater than IP68 ingress protection having been tested to a depth of 100m.
  • Pre-prepared knockouts for cable glands and couplers, PG and metric
  • Great shock resistance
  • Halogen free
  • Self extinguishing
  • Suitable for underground and submerged installations thanks to the use of Magic Fluid
  • Suitable for vertical installation and filling
  • Re-enterable even after long working intervals
  • Non toxic and safe for use
  • No shelf life
  • Cover can also be sealed using screws
  • Installation temperature: –25°C / +60°C
  • Working temperature: –60°C / +180°C
  • CEI 23–48, IEC 60670
  • CEI 20–33 and CEI EN 50393
  • Class 2 in accordance with CEI 64–8
  • Ingress protection higher than IP68 in accordance with IEC 529
  • Ingress halogen free in accordance with CEI EN 50267 2–2
  • Low cloudy fumes emission in accordance with CEI EN 50265
  • Fire and abnormal heat resistance: Glow wire test + 750°C in accordance with EN 60695–2–11
Type Gel Filled Enclosures
Dispensing Type Enclosure kit

Trustpilot