Raspberry Pi SC1966 Compute Module 5 IO Development Platform Case

Order Code:

26-1861

Brand: Raspberry Pi MPN: SC1966 EAN-13: 5056561805290
Qty Was Unit Price (Ex VAT)
1+ £11.28 £10.81
5+ £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 6 months

The Raspberry Pi SC1753 Compute Module 5 IO Development Platform Case is a robust, precision-engineered two-piece metal enclosure designed to securely house both the Compute Module 5 and its IO Board. It offers internal space to accommodate key accessories connected to the IO Board, such as an M.2 SSD or a PoE+ HAT+, making it suitable for complex development setups and deployment in demanding environments.

This enclosure is built with functionality in mind. It includes dedicated slots for connecting CSI-2 cameras and DSI displays, allowing seamless integration of imaging and display modules. To support thermal management in high-power applications, the case features a built-in controllable fan that actively regulates internal temperatures, helping maintain system stability and performance under load.

Engineered for accessibility, the case provides cut-outs along its sides for direct access to essential interfaces including HDMI, Ethernet, USB-A, USB-C for power input, and the SD card slot. Additionally, a mounting hole is provided for attaching an external wireless antenna, enabling enhanced RF performance when needed. This enclosure is ideal for engineers looking for a reliable, thermally managed, and expandable platform for prototyping or deploying Compute Module 5-based systems.


Case Specifications

  • Form factor: 170 mm × 94 mm × 28 mm
  • Weight: Approx 350g
  • Product material: Sheet metal

DC Brushless Fan Specifications

  • Input voltage: 5V DC (3.5 – 5.5V) supplied via four-pin fan header on a carrier board
  • Start voltage: ≥ 3.5V
  • Power consumption: 0.85W
  • Rated current: 0.18 ± 0.02A
  • Fan speed control: Pulse width modulation control with tachometer
  • Maximum fan speed: 8000 RPM ± 15% (at 25℃, after 3 – 5 minutes rotating)
  • Maximum airflow: 2.46 CFM
  • Noise: 21.7 dB
  • Cable length: 150 mm

The Compute Module 5 range will remain in production until at least January 2036, ensuring long-term availability and making it a dependable choice for future-proof product development.


Colour Black
Enclosure Height 28mm
Enclosure Length 94mm
Enclosure Width 170mm
Material Metal
Type Case for Compute Module 5 IO Board

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot