Easter Opening Hours and Delivery Dates here

Raspberry Pi SC1220 High Quality Camera 12.3MP and Sony IMX477 Sensor

Order Code:

13-5868

Brand: Raspberry Pi MPN: SC1220 EAN-13: 5056561800127
Qty Unit Price (Inc VAT)
1+ £45.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 10/04/2026


The Raspberry Pi SC1220 HQ Camera is built around a 12.3-megapixel Sony IMX477R sensor, featuring a 7.9 mm diagonal, back-illuminated architecture that delivers exceptional low-light sensitivity and superior image quality compared to earlier modules.

It interfaces via a 200 mm CSI ribbon cable compatible with Raspberry Pi boards from the original Pi through the latest models, and is designed with a milled aluminium lens mount that includes an adjustable focus ring and a standard ¼″‑20 tripod thread.


Designed for versatility, the HQ Camera supports interchangeable lenses in both C- and CS‑mount formats, with a C‑ to CS‑mount adapter included, and can accommodate alternative optics using third-party M12 or other lens adapters.


  • Sony IMX477R stacked, back-illuminated sensor, 12.3 megapixels, 7.9 mm sensor diagonal, 1.55 μm × 1.55 μm pixel size
  • Output: RAW12/10/8
  • Back focus length of lens: 2.6mm–11.8mm (M12 Mount variant), 12.5mm–22.4mm (CS Mount variant)
  • Lens sensor format: 1/2.3" (7.9mm) or larger
  • IR cut filter: Integrated
  • Ribbon cable length: 200 mm
  • Tripod mount: 1/4"-20
  • Video modes: 1080p50, 720p120


Type Raspberry Pi HQ Camera
Resolution 1080p
Cable Length No Cable Supplied
Output RAW12/10/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot