Easter Opening Hours and Delivery Dates here

Raspberry Pi SC0696 CM4001008 Compute Module 4 Rev5, 1GB RAM, 8GB eMMC

Order Code:

22-0029

Brand: Raspberry Pi MPN: SC0696 EAN-13: 728886755226
Qty Unit Price (Inc VAT)
1+ £50.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Pre-order

The Raspberry Pi SC0696 Compute Module 4 has the computing power of the popular Raspberry Pi 4 Model B, bringing it to a smaller form factor suitable for integration into a wider range of industry style products.

Key features include a Broadcom BCM2711 64-bit quad-core processor, dual-display support at resolutions up to 4K, hardware video decoding at up to 4Kp60, 1GB of RAM, Gigabit Ethernet, USB 2.0, dual camera interfaces, PCIe Gen 2 x1 interface, and 8GB of eMMC flash.


  • Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
  • H.265 (HEVC) (up to 4Kp60 decode), H.264 (up to 1080p60 decode, 1080p30 encode)
  • OpenGL ES 3.1, Vulkan 1.0
  • 1GB LPDDR4-3200 SDRAM
  • 8GB eMMC Flash memory
  • Operating temperature of -20°C to +85°C

The Compute Module 4 Lite models are a cost-effective option that comes without eMMC storage, which are ideal for budget-conscious projects. For more demanding environments, the Compute Module 4 ET variants offer an extended temperature range of -40°C to +85°C, making them perfect for use in harsh indoor and outdoor conditions.

If you're interested in these variants, feel free to contact us for more information.

The Compute Module 4 range will remain in production until at least January 2034, ensuring long-term availability and making it a dependable choice for future-proof product development.


Type Raspberry Pi Compute CM4
Processor Broadcom BCM2711
Memory (RAM) 1GB
Flash 8GB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot