Raspberry Pi SC0019 Zero V1.3 512MB 1GHz ARM11 Core

MPN
SC0019
Brand
Raspberry Pi
EAN-13
5056561800271
Order Code
13-5867
Country of Origin
United Kingdom
Qty Was Unit Price (Inc VAT)
1+ £10.00 £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 127 in stockAdditional 127 due on 28/05/2026

The Raspberry Pi Zero v1.3 SC0019 is an ultra-compact single-board computer designed for low-power, high-efficiency projects.

Powered by a Broadcom BCM2835 processor with a 1GHz ARM11 core and 512MB of RAM, it offers reliable performance for embedded systems, IoT applications, and hobbyist builds. The board includes a mini HDMI port for 1080p video output, two micro-USB ports for power and data, a microSD card slot for storage, and a 40-pin GPIO header for expansion.

It also features a MIPI-CSI camera connector, enabling camera integration for vision-based projects. Measuring just 65 mm x 30mm x 5mm and weighing around 10g, the Raspberry Pi Zero v1.3 delivers powerful functionality in a slim, lightweight form factor, making it ideal for compact designs and portable solutions.


Type Raspberry Pi Zero
Processor BCM2835
Memory (RAM) 512MB
Wireless No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot