Christmas Opening Hours and Delivery Dates here

Rapid Solderless Breadboard EIC-801 400 Point 84 x 54.3 x 8.5mm

Order Code:

50-5439

Brand: Rapid MPN: EIC-801 EAN-13: 4016139209678

Discontinued


The Rapid Solderless Breadboard EIC-801 400 Point 84 x 54 x 8.5mm is a pinboard of high-quality plastic with silver-plated contact springs for quick, solder-free construction of electrical and electronic circuits. Designed for experimental set-ups in the laboratory, industry, university, school, hobbies or model-making.


  • 84 x 54 x 8.5mm (L x W x H)
  • Temperature range up to 85°C
  • Contact points are identified horizontally and vertically
  • No soldering required
  • Circuit can be modified by changing pin positions
Length 84mm
Width 54mm
Number of Tie Points 100
Board Thickness 8.5mm
Colour White
Material ABS polymer

Trustpilot