Rapid HY3005F Dual Output Bench PSU LED 1x 0-30V 0-5A 1x 5V 3A

Order Code:

85-1943

Brand: Rapid MPN: HY3005F

Discontinued


The Rapid HY3005F is a Dual Output Bench DC Regulated Power Supply. This is a very stable, multiple output DC power supply, allowing continuous adjustment of both the output voltage and current levels.

The Power Supply has two LED displays, allowing the output voltages and currents to be displayed simultaneously.

Applications: Excellent for Schools, Universities, laboratory, science projects and many other uses.


  • Display type: LED
  • Linear mode
  • Input voltage: 207 to 253V AC (50Hz)
  • Dual output
  • 1x adjustable output 0-30V 0-5A
  • 1x fixed output 5V 3A
  • Manufacturer's part: Rapid HY3005F

Not recommended for use as a battery charger.

Output Voltage 30V
Number of Outputs 2
Power Rating 150W
Input Voltage 104 to 253V
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

Questions

*Question functionality currently disabled
Tuesday, May 31, 2016 | Question by: Rapid Customer | Product code: 85-1943
Q. Two questions, 1) is this supply linear or switched mode and 2) are the negative terminals on either channel mains earth referenced.
A. Hi S, thank you for your question. 85-1943 is a linear mode power supply and the negative terminals on either channel is floating ground.
Friday, August 7, 2015 | Question by: Rapid Customer | Product code: 85-1943
Q. does the unit come with output connectors? If not what connectors are suitable for this unit
A. Hi Alan, thank you for your question. Connectors are not supplied and 4mm shrouded plugs would be required like these.

Trustpilot