The Rapid HY3005C is a Single Output Bench DC Power Supply. This is very stable, regulated output DC power supply allowing continuous adjustment of both the output voltage and current levels.
The Power Supply has two analogue displays, allowing the output voltages and currents to be displayed simultaneously.
Applications: Excellent for Schools, Universities, laboratory, science projects or any other use, where stable voltage up to 30V is required.
- Display type: 2x analogue
- Linear mode
- Input voltage: 110 to 220V AC (50 to 60Hz)
- Supplied with output power of 0 to 5A
- Supplied with output voltage of 0 to 30V
- Manufacturer's part: Rapid HY3005C
Not recommended for use as a battery charger.
Number of Outputs |
1 |
Output Voltage Min. |
0V |
Output Voltage Max. |
30V |
Output Current Min. |
0A |
Output Current Max. |
5A |
Power Rating |
90W |
Supply Voltage Range |
110 to 220V |
Temperature Range |
-5 to +40°C |