Rapid High Torque Electric Motor 3 - 6V

Order Code:

07-0003

Brand: Rapid MPN: 23013

Discontinued


High torque electric motor suitable for powering small models and ideal for use in the classroom.


  • Nominal voltage 3V
  • Operating range 1.5 to 6V
  • Output 1.58W
  • Maximum stall current 5.2A
  • Output shaft diameter 2mm
  • Length 30mm
Shaft Diameter 2mm
Maximum Continuous Torque 19.9g-cm
Nominal Speed 9600rpm
Rated Load Current 0.25A
Voltage Rating 6V

You may also like


Trustpilot