Q. Can you please advise if this reange of cable is tri rated with UL approvals ?
A. Hi Terry, thank you for your question. This is a standard equipment wire and not tri-rated, our tri rated range can be viewed here.
This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863
High quality orange stranded equipment wire from Rapid.
| Colour | Orange |
|---|---|
| Conductor Cross Section | 0.75mm² |
| Conductor Stranding | 24/0.2mm |
| Insulation Material | Polyvinyl chloride |
| Length | 100m |
| Cable Diameter | 2.3mm |
| Sold by Metre | No |
| Standards | DEF61-12 |
Q. Can you please advise if this reange of cable is tri rated with UL approvals ?
A. Hi Terry, thank you for your question. This is a standard equipment wire and not tri-rated, our tri rated range can be viewed here.