Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid G1202G(BC) 111x83x38mm Grey ABS Enclosure with Battery Compartment

Order Code:  

30-3624

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: G1202G(BC)  Copy to clipboard
 Report an error

Discontinued

A grey plastic project box, 111 x 83 x 38mm, ideal for use as an enclosure for instruments, computer accessories, remote actuators, audio and video controls and security systems.
  • PCB guides and bosses included for easy PCB installation
  • Rubber feet included
  • Battery compartment accepts 1x PP3 or AA batteries

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 38mm
Enclosure Width 83mm
IP Rating N/A
Flame Resistance N/A
Colour Grey
Internal Features PCB mounting
External Features Rubber feet
Finish N/A
Enclosure Length 111mm

Questions


*Question functionality currently disabled


17 December 2012 Question by: Rapid Customer | Product code: 30-3624
Q. Are the terminals for the AA or PP3 batteries in the compartment already or are these to be acquired separately?
A. Hi Adrian. Thank you for your question. Battery terminals are not supplied in this unit.

Reviews


Be the first to submit a review