Rapid G0470 Diecast Aluminium Box 50.8x50.8x31.8mm

Order Code:

30-3917

Brand: Rapid MPN: G0470

Discontinued


An aluminium diecast box 50.8 x 50.8 x 31.8mm with natural finish which is easily machined and finished. Ideal for projects involving heat as the case itself makes an excellent heat sink. Suitable for use as an instrument case, meter case or junction box.
  • Close fitting flanged lids secured by screws supplied offer excellent screening properties to the box
  • Light weight and easy to machine
  • Ideal for RF projects or projects subject to weather

Enclosure modification


Type General purpose diecast aluminium
Enclosure Length 50.8mm
Enclosure Width 50.8mm
Enclosure Height 31.8mm
Colour Silver
Finish Natural
Material Diecast aluminium

Trustpilot