Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid AX-5 100 x 60 x 25 Black Potting Box

Order Code:  

30-0560

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: AX-5  Copy to clipboard
 Report an error

Discontinued

A miniature 100 x 60 x 25mm potting box moulded in black ABS ideal for permanent encapsulation of small circuits.
  • Operating temperature –20°C to +90°C
  • Thickness 1.3mm
  • Open box only, no lid included

Planning to buy a range of enclosures for your latest project?


Type Potting Boxes
Material ABS
Enclosure Width 60mm
Enclosure Height 25mm
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features N/A
Finish N/A
Colour Black
Enclosure Length 100mm

Reviews


Be the first to submit a review