Christmas Opening Hours and Delivery Dates here
Rapid ABS UL94-V0 Box Enclosure Dark Grey 120 x 60 x 30mm

Rapid ABS UL94-V0 Box Enclosure Dark Grey 120 x 60 x 30mm

Order Code:

30-4126

Brand: Rapid MPN: G407

Discontinued


The Rapid ABS UL94-V0 Box Enclosure Dark Grey 120 x 60 x 30mm has been specifically designed for instrumentation and telecommunication equipment from hand held to desktop sizes.


These moulded plastic cases have a two part design with a tongue and groove joint between the top and bottom. The enclosures have specially designed end panels of the same material.
  • The design affords environmental sealing to IP54
  • The top and bottom case are lightly textured which affords a non-scratch surface and maintains the high quality finish
  • There are guide slots provided for vertical mounting of PCBs
  • Bosses are provided for the horizontal mounting of PCBs
  • Four M3 Screws are countersink in the base and threaded into brass inserts which secure the lid and end panels firmly
  • Moulded in high impact ABS which is flame retardant to UL94-V0

Trustpilot