Christmas Opening Hours and Delivery Dates here

Ranex 10.009.61 Recessed Floor Light LED Solar Stainless Steel 0.12W

Order Code:

10-3969

Brand: Ranex MPN: 10.009.61 EAN-13: 8711387093746
Qty Unit Price (Inc VAT)
1+ £11.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Ranex 10.009.61 recessed floor light is an LED fixture with a brushed stainless steel finish, offering a monochrome illumination at 0.12 watts. Manufactured by Ranex, it combines durability with energy efficiency suitable for both indoor and outdoor use. Ideal for creating ambient lighting in hallways, pathways, or garden landscapes.
Type Recessed floor light
IP Rating IP67
Power 0.12W
Bulb Type LED (monochrome)
Colour Neutral white
Depth 140mm
Dim (W x H x D) 140 x 50 x 140 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel (brushed)
Height 50mm
Light bulb included Yes
Material Stainless steel
Misc Attribute Circular
Number of bulbs 2
Operating Voltage 2.4V
Rating per bulb 0.06W
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot