Christmas Opening Hours and Delivery Dates here
Rafi 9.15108570/1500 Pushbutton 4A 250V AC Green Light Bulb T 4.5

Rafi 9.15108570/1500 Pushbutton 4A 250V AC Green Light Bulb T 4.5

Order Code:

59-3223

Brand: RAFI MPN: 9.15108570/1500

Discontinued


A pushbutton from Rafi with a light bulb holder. Mounted using a threaded ring.


  • Switch type: Pushbutton
  • Connection: Solder pins
  • Panel cut-out: 16.2mm
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Panel thickness: 8mm
  • Casing/button colour: Black
  • Additional product specs: 1 NC +1 NO
  • Body material: PVC
  • Switch position: 1NC, 1NO
  • Light colour: Green
  • Lighting style: area illumination
  • Lighting type: Light bulb T 4.5
  • Print motif: None
  • Switching current (max.): 4A
  • SwitchingVoltage: 250V AC
  • Type (manufacturer type): 9.15.108.570/1500
Type Push-button
Contact Configuration On / (on)
Current Rating 4A
Illumination Green
Illumination Type LED

You may also like


Trustpilot