Christmas Opening Hours and Delivery Dates here

Rafi 3.14.200.746 Tact Switch 1xOff/(On) 250mA 35V Green LED Super 12.5mm 25pk

Order Code:

59-3639

Brand: RAFI MPN: 3.14.200.746/0000

Discontinued


An illuminated momentary tactile switch from Rafi.
  • Switch type: Tact Switch
  • Connection: THT
  • Switch Functions: Momentary
  • Switch features: Flat lens
  • Switch position: 1 x Off/(On)
  • Casing/button colour: White
  • Contact material: Silver
  • Contact type: 1 maker
  • Forward voltage U(F): 2.1V
  • Light colour: Green
  • Lighting style: Area illumination
  • Lighting type: LED superbright
  • Operating temperature: -25 to +70°C
  • Switching current (max.): 250mA
  • SwitchingVoltage: 35V
  • Dimensions: 12.5 x 15 x 15mm
  • Type (manufacturer type): 3.14.200.746/0000

Trustpilot