Christmas Opening Hours and Delivery Dates here

Rafi 1.30.253.601/0300 Emergency Power Off Switch EPO Latch IP69K Red Yellow 2pk

Order Code:

59-2931

Brand: RAFI MPN: 1.30.253.601/0300

Discontinued


An emergency stop switch (EPO) from Rafi.
  • Switch type: Emergency Power Off (EPO) switch
  • Connection: Plug-in to contact block
  • Panel cut-out: 22.3mm
  • Switch Functions: Latch
  • Switch features: Raised actuator
  • Button diameter: 30mm
  • Unlocking mechanism: Pull
  • Lighting style: none
  • Main Colour: Red, Yellow
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Protection type: IP69K
  • Type (manufacturer type): 1.30.253.601/0300

You may also like


Trustpilot