Christmas Opening Hours and Delivery Dates here
Rademacher VK C-520-6 PCB Single Sided 35µm 233.4x160mm 1piece

Image Representative of Range

Rademacher VK C-520-6 PCB Single Sided 35µm 233.4x160mm 1piece

Order Code:

12-8202

Brand: WR Rademacher MPN: VK C-520-6 EAN-13: 4031909020949
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayBack-order availability date - 13/01/2026

The Rademacher VK C-520-6 PCB material is a single-sided board with a 35 µm positive photo-coating, measuring 233.4 mm by 160 mm. This product is ideal for use in electronics prototyping and small-scale production. Its high-quality coating ensures precise and reliable etching for intricate circuit designs.
Type PCB material
Material Phenolic paper
Length 233.4mm
Width 160mm
Copper coating (thickness) 35µm
Dim (L x W) 233.4 mm x 160 mm
Material thickness 1.5mm
Misc Attribute 1 single sided
Photo-coating Positive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot