Christmas Opening Hours and Delivery Dates here
Rademacher VK C-520-5 Single-Sided PCB 35µm Photo-Coating 200x150mm

Image Representative of Range

Rademacher VK C-520-5 Single-Sided PCB 35µm Photo-Coating 200x150mm

Order Code:

12-8201

Brand: WR Rademacher MPN: VK C-520-5 EAN-13: 4031909020932
Qty Unit Price (Ex VAT)
2+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17 available to back orderBack-order availability date - 13/01/2026

Rademacher's VK C-520-5 is a single-sided PCB material with a 35 µm photo-coating, measuring 200 mm by 150 mm. This component is ideal for creating precise electronic circuitry due to its high-quality positive photo-coating. It is commonly used in prototype development and small-scale electronic projects.
Type PCB material
Material Phenolic paper
Length 200mm
Width 150mm
Copper coating (thickness) 35µm
Dim (L x W) 200 mm x 150 mm
Material thickness 1.5mm
Misc Attribute 1 single sided
Photo-coating Positive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot