Christmas Opening Hours and Delivery Dates here
Rademacher VK C-520-3 PCB Single Sided 35µm 150x100mm Photo-coated

Rademacher VK C-520-3 PCB Single Sided 35µm 150x100mm Photo-coated

Order Code:

12-8199

Brand: WR Rademacher MPN: VK C-520-3 EAN-13: 2050003229777

Discontinued


Rademacher's VK C-520-3 is a single-sided PCB material with a 35 µm photo-coating, designed for precision and quality. Measuring 150 mm by 100 mm, this piece is ideal for electronic prototyping and custom circuit board applications. Its positive photo-coating enhances etching accuracy, making it suitable for detailed electronic projects.
Type PCB material
Material Phenolic paper
Length 150mm
Width 100mm
Copper coating (thickness) 35µm
Dim (L x W) 150 mm x 100 mm
Material thickness 1.5mm
Misc Attribute 1 single sided
Photo-coating Positive

Trustpilot