Christmas Opening Hours and Delivery Dates here
Rademacher VK C-520-1 PCB Single-Sided 35 µm Positive 100x50mm 1piece

Image Representative of Range

Rademacher VK C-520-1 PCB Single-Sided 35 µm Positive 100x50mm 1piece

Order Code:

12-8197

Brand: WR Rademacher MPN: VK C-520-1 EAN-13: 4031909020895
Qty Unit Price (Ex VAT)
5+ £0.988
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
29 available to back orderBack-order availability date - 13/01/2026

The Rademacher VK C-520-1 PCB material is a single-sided board with a 35 µm positive photo-coating, measuring 100 mm by 50 mm. It is suitable for prototyping and small-scale electronic applications. This durable PCB material is ideal for constructing various electronic circuit designs.
Type PCB material
Material Phenolic paper
Length 100mm
Width 50mm
Copper coating (thickness) 35µm
Dim (L x W) 100 mm x 50 mm
Material thickness 1.5mm
Misc Attribute 1 single sided
Photo-coating Positive

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot