Christmas Opening Hours and Delivery Dates here
Rademacher VK C-511-4 PCB 160x100mm Double-Sided 35µm Photo-Coated

Rademacher VK C-511-4 PCB 160x100mm Double-Sided 35µm Photo-Coated

Order Code:

12-8193

Brand: WR Rademacher MPN: VK C-511-4 EAN-13: 4031909020840

Discontinued


The Rademacher VK C-511-4 is a high-quality FR4 PCB material, double-sided with a 35 µm thickness and positive photo-coating. Measuring 160 mm by 100 mm, this material is ideal for creating detailed and precise circuit boards. It is typically used in electronic prototyping and development.
Type PCB material
Material Epoxide
Length 160mm
Width 100mm
Copper coating (thickness) 35µm
Dim (L x W) 160 mm x 100 mm
Material thickness 1.5mm
Misc Attribute 1 double sided
Photo-coating Positive

Trustpilot