Christmas Opening Hours and Delivery Dates here
Rademacher VK C-511-2 PCB Double-Sided 35 µm Photo-Coating 100x75 mm

Rademacher VK C-511-2 PCB Double-Sided 35 µm Photo-Coating 100x75 mm

Order Code:

12-8192

Brand: WR Rademacher MPN: VK C-511-2 EAN-13: 2050003229692

Discontinued


The Rademacher VK C-511-2 PCB material is a double-sided, positive photo-coating board measuring 100 mm x 75 mm. It features a 35 µm copper layer on an FR4 substrate, suitable for professional electronic circuit boards. Typical applications include prototyping and production of small electronic devices.
Type PCB material
Material Epoxide
Length 100mm
Width 75mm
Copper coating (thickness) 35µm
Dim (L x W) 100 mm x 75 mm
Material thickness 1.5mm
Misc Attribute 1 double sided
Photo-coating Positive

Trustpilot