Rademacher C-940 Laboratory Card Dual Copper Low Cross-Talk 64/96 Pin

Image Representative of Range

Rademacher C-940 Laboratory Card Dual Copper Low Cross-Talk 64/96 Pin

Order Code:

12-8180

Brand: WR Rademacher MPN: C-940 EAN-13: 4031909008756
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

The Rademacher C-940 laboratory card is a printed circuit board measuring 203.2 mm by 128 mm with both-sided copper edition. Manufactured by Rademacher, this PCB is ideal for use in various electromechanical and electronic applications. It is commonly utilised in laboratory and prototype environments.
Type Eurocard PCB
Hole Diameter 0.9mm
Thickness 1.5mm
Base Material EP with both-sided copper.edition
Copper coating (thickness) 35µm
CS 2.54mm
Dim (L x W) 203.2 mm x 128 mm
Length 203.2mm
Misc Attribute 1 double sided
Misc Attribute 2 WR-Typ 940
Width 128mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot