Christmas Opening Hours and Delivery Dates here
Ra-1212s 1w Sgl Output Converter Dil

Ra-1212s 1w Sgl Output Converter Dil

Order Code:

84-2524

Brand: Recom MPN: RA-1212S

Discontinued


Unregulated DC-DC Converter, Single Output, 12V Input Voltage, 12V Output Voltage, 84mA Output Current, 78% to 80% Efficiency, 1W Power Rating, 1kVdc Isolation Voltage, 14-DIP Package, 1% Line Regulation, 10% Load Regulation, 100kHz Switching Frequency, -40°C to +85°C, 2.6g Weight, Power Sharing on Output, Industry Standard Pin out, Optional Continuous Short Circuit Protected, UL94V-0 Package Material, Recom Econoline RA Series

Trustpilot