Christmas Opening Hours and Delivery Dates here
Ra-0505d 1w Dual Output Converter Dil

Ra-0505d 1w Dual Output Converter Dil

Order Code:

84-2290

Brand: Recom MPN: RA-0505D

Discontinued


Unregulated DC-DC Converter, Dual Output, 5V Input Voltage, ±5V Output Voltage, 0.1A Output Current, 70% to 78% Efficiency, 1W Power Rating, 1kVdc Isolation Voltage, 14-DIP Package, 1% Line Regulation, 15% Load Regulation, 100kHz Switching Frequency, -40°C to +85°C, 2.6g Weight, Power Sharing on Output, Industry Standard Pin out, Optional Continuous Short Circuit Protected, UL94V-0 Package Material, Recom Econoline RA Series

Trustpilot